ADP5589ACPZ-00-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADP5589ACPZ-00-R7TR-ND - Tape & Reel (TR) 505-ADP5589ACPZ-00-R7CT-ND - Cut Tape (CT) 505-ADP5589ACPZ-00-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP5589ACPZ-00-R7 | |
Description | IC INTERFACE SPECIALIZED 24LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Entries, I/O Expansion Interface 24-LFCSP-WQ (3.5x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP5589ACPZ-00-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Keypad Entries, I/O Expansion | |
Interface | I2C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (3.5x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.75000 | ¥26.75 |
10 | ¥24.04000 | ¥240.40 |
25 | ¥22.72440 | ¥568.11 |
100 | ¥19.69450 | ¥1,969.45 |
250 | ¥18.68432 | ¥4,671.08 |
500 | ¥16.76552 | ¥8,382.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.13958 | ¥21,209.37 |
3,000 | ¥13.43261 | ¥40,297.83 |