PCA9511ADP,118 | ||
---|---|---|
DigiKey Part Number | 568-3360-2-ND - Tape & Reel (TR) 568-3360-1-ND - Cut Tape (CT) 568-3360-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9511ADP,118 | |
Description | IC ACCELERATR I2C HOTSWAP 8TSSOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9511ADP,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 7 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.04000 | ¥150.40 |
25 | ¥14.18800 | ¥354.70 |
100 | ¥12.08660 | ¥1,208.66 |
250 | ¥11.34924 | ¥2,837.31 |
500 | ¥9.99060 | ¥4,995.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.99057 | ¥24,976.42 |