PCA9514ADP,118 | ||
---|---|---|
DigiKey Part Number | 568-3366-2-ND - Tape & Reel (TR) 568-3366-1-ND - Cut Tape (CT) 568-3366-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9514ADP,118 | |
Description | IC ACCELERATR I2C HOTSWAP 8TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9514ADP,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 1.9 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 3.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.37700 | ¥213.77 |
25 | ¥20.20800 | ¥505.20 |
100 | ¥17.51380 | ¥1,751.38 |
250 | ¥16.61540 | ¥4,153.85 |
500 | ¥14.90900 | ¥7,454.50 |
1,000 | ¥12.57376 | ¥12,573.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.94512 | ¥29,862.80 |
5,000 | ¥11.49604 | ¥57,480.20 |