MC100EP01DTG | ||
---|---|---|
DigiKey Part Number | MC100EP01DTGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC100EP01DTG | |
Description | IC GATE OR/NOR ECL 4INPUT 8TSSOP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | NOR/OR Gate Configurable 1 Circuit 4 Input 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC100EP01DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.99000 | ¥88.99 |
10 | ¥81.77300 | ¥817.73 |
25 | ¥78.38600 | ¥1,959.65 |
100 | ¥65.67480 | ¥6,567.48 |
300 | ¥61.43793 | ¥18,431.38 |
500 | ¥57.20076 | ¥28,600.38 |
1,000 | ¥54.23481 | ¥54,234.81 |