PI6C557-05LEX | ||
---|---|---|
DigiKey Part Number | PI6C557-05LEXTR-ND - Tape & Reel (TR) PI6C557-05LEXCT-ND - Cut Tape (CT) PI6C557-05LEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI6C557-05LEX | |
Description | IC CLOCK GENERATOR TSSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | HCSL, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.35000 | ¥19.35 |
10 | ¥17.40600 | ¥174.06 |
25 | ¥16.42240 | ¥410.56 |
100 | ¥13.99150 | ¥1,399.15 |
250 | ¥13.13784 | ¥3,284.46 |
500 | ¥11.49560 | ¥5,747.80 |
1,000 | ¥9.52492 | ¥9,524.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.86803 | ¥26,604.09 |
6,000 | ¥8.53959 | ¥51,237.54 |