
PCA9306DP1,125 | |
|---|---|
DigiKey Part Number | 568-4243-2-ND - Tape & Reel (TR) 568-4243-1-ND - Cut Tape (CT) 568-4243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DP1,125 |
Description | IC XLTR VL BIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DP1,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.73000 | ¥5.73 |
| 10 | ¥4.07200 | ¥40.72 |
| 25 | ¥3.65440 | ¥91.36 |
| 100 | ¥3.19350 | ¥319.35 |
| 250 | ¥2.97360 | ¥743.40 |
| 500 | ¥2.84154 | ¥1,420.77 |
| 1,000 | ¥2.79234 | ¥2,792.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.59821 | ¥7,794.63 |
| 6,000 | ¥2.53238 | ¥15,194.28 |
| 9,000 | ¥2.49942 | ¥22,494.78 |
| 15,000 | ¥2.46290 | ¥36,943.50 |
| 21,000 | ¥2.44157 | ¥51,272.97 |
| 30,000 | ¥2.42105 | ¥72,631.50 |











