PCA8574D,518 | ||
---|---|---|
DigiKey Part Number | 568-15414-2-ND - Tape & Reel (TR) 568-15414-1-ND - Cut Tape (CT) 568-15414-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA8574D,518 | |
Description | IC XPNDR 400KHZ I2C 16SO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 8 I2C 400 kHz 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.55000 | ¥14.55 |
10 | ¥13.05700 | ¥130.57 |
25 | ¥12.31520 | ¥307.88 |
100 | ¥10.49240 | ¥1,049.24 |
250 | ¥9.85176 | ¥2,462.94 |
500 | ¥8.62024 | ¥4,310.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.14247 | ¥7,142.47 |
2,000 | ¥6.64993 | ¥13,299.86 |
5,000 | ¥6.40362 | ¥32,018.10 |
10,000 | ¥6.15733 | ¥61,573.30 |