INA125U | ||
---|---|---|
DigiKey Part Number | INA125U-ND | |
Manufacturer | ||
Manufacturer Product Number | INA125U | |
Description | IC INST AMP 1 CIRCUIT 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | INA125U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 460µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.86000 | ¥69.86 |
10 | ¥63.08900 | ¥630.89 |
40 | ¥60.15400 | ¥2,406.16 |
120 | ¥52.23125 | ¥6,267.75 |
280 | ¥49.88382 | ¥13,967.47 |
520 | ¥45.48231 | ¥23,650.80 |
1,000 | ¥39.61363 | ¥39,613.63 |