
PCA6408ABSHP | |
|---|---|
DigiKey Part Number | 568-9933-2-ND - Tape & Reel (TR) 568-9933-1-ND - Cut Tape (CT) 568-9933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA6408ABSHP |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.72000 | ¥11.72 |
| 10 | ¥8.55500 | ¥85.55 |
| 25 | ¥7.75400 | ¥193.85 |
| 100 | ¥6.87200 | ¥687.20 |
| 250 | ¥6.45232 | ¥1,613.08 |
| 500 | ¥6.19926 | ¥3,099.63 |
| 1,000 | ¥5.99086 | ¥5,990.86 |
| 2,500 | ¥5.77084 | ¥14,427.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥4.37360 | ¥26,241.60 |


