NX5P3363UKZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX5P3363UKZ

DigiKey Part Number
568-13619-2-ND - Tape & Reel (TR)
568-13619-1-ND - Cut Tape (CT)
568-13619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX5P3363UKZ
Description
IC PWR SWITCH N-CHAN 1:1 16WLCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB Power Delivery (PD) adjustable power switch with soft start
Datasheet
 Datasheet
EDA/CAD Models
NX5P3363UKZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
3.3A
Rds On (Typ)
35mOhm
Input Type
Non-Inverting
Features
Fault Condition Indicator
Fault Protection
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-WLCSP (2.2x2.2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,264
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.15000¥13.15
10¥9.61700¥96.17
25¥8.73920¥218.48
100¥7.76670¥776.67
250¥7.30360¥1,825.90
500¥7.02440¥3,512.20
1,000¥6.79468¥6,794.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.51074¥19,532.22
6,000¥6.37181¥38,230.86
9,000¥6.30224¥56,720.16
Manufacturers Standard Package