NT3H2211W0FTTJ | ||
---|---|---|
DigiKey Part Number | 568-12903-2-ND - Tape & Reel (TR) 568-12903-1-ND - Cut Tape (CT) 568-12903-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NT3H2211W0FTTJ | |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.76000 | ¥12.76 |
10 | ¥11.31700 | ¥113.17 |
25 | ¥10.22080 | ¥255.52 |
100 | ¥8.94450 | ¥894.45 |
250 | ¥7.84888 | ¥1,962.22 |
500 | ¥6.93622 | ¥3,468.11 |
1,000 | ¥5.47602 | ¥5,476.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.11094 | ¥12,777.35 |
5,000 | ¥4.85540 | ¥24,277.00 |
12,500 | ¥4.65461 | ¥58,182.62 |