cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWPR1516CALR

DigiKey Part Number
MWPR1516CALR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MWPR1516CALR
Description
IC RECEIVER 16KB FLASH 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 36-WLCSP (3.07x2.98)
EDA/CAD Models
MWPR1516CALR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Wireless Power Receiver
Current - Supply
120mA
Voltage - Supply
3.5V ~ 20V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-UFBGA, WLCSP
Supplier Device Package
36-WLCSP (3.07x2.98)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥19.13274¥95,663.70
Manufacturers Standard Package

Other Suppliers on DigiKey

4,000In Stock
Ships from Flip Electronics