MMG30271BT1 | ||
---|---|---|
DigiKey Part Number | 568-13888-2-ND - Tape & Reel (TR) 568-13888-1-ND - Cut Tape (CT) 568-13888-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMG30271BT1 | |
Description | IC AMP 900MHZ-4.3GHZ SOT89-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 900MHz ~ 4.3GHz SOT-89-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 900MHz ~ 4.3GHz | |
P1dB | 27dBm | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 240mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.43000 | ¥37.43 |
10 | ¥33.41200 | ¥334.12 |
25 | ¥30.07240 | ¥751.81 |
100 | ¥27.39950 | ¥2,739.95 |
250 | ¥24.72688 | ¥6,181.72 |
500 | ¥22.18724 | ¥11,093.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.71214 | ¥18,712.14 |
2,000 | ¥17.77652 | ¥35,553.04 |