CBT3245ADS,118 | ||
---|---|---|
DigiKey Part Number | CBT3245ADS,118-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CBT3245ADS,118 | |
Description | IC BUS SWITCH 8 X 1:1 20SSOP | |
Customer Reference | ||
Detailed Description | Bus Switch 8 x 1:1 20-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |