
SN74CBT3245CDGVR | |
|---|---|
DigiKey Part Number | 296-19201-2-ND - Tape & Reel (TR) 296-19201-1-ND - Cut Tape (CT) 296-19201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3245CDGVR |
Description | IC BUS SWITCH 8 X 1:1 20-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3245CDGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TVSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FST3245MTCX | onsemi | 171 | FST3245MTCXCT-ND | ¥6.12000 | Similar |
| PI5C3245LEX | Diodes Incorporated | 0 | 31-PI5C3245LEXCT-ND | ¥5.95000 | Similar |
| PI5C3245QEX | Diodes Incorporated | 1,435 | 31-PI5C3245QEXCT-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.23500 | ¥52.35 |
| 25 | ¥4.71720 | ¥117.93 |
| 100 | ¥4.14650 | ¥414.65 |
| 250 | ¥3.87388 | ¥968.47 |
| 500 | ¥3.70980 | ¥1,854.90 |
| 1,000 | ¥3.57452 | ¥3,574.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.46325 | ¥6,926.50 |
| 4,000 | ¥3.37164 | ¥13,486.56 |
| 6,000 | ¥3.32579 | ¥19,954.74 |
| 10,000 | ¥3.27495 | ¥32,749.50 |
| 14,000 | ¥3.24525 | ¥45,433.50 |
| 20,000 | ¥3.21669 | ¥64,333.80 |

