
PI5C3245QEX | |
|---|---|
DigiKey Part Number | 31-PI5C3245QEXTR-ND - Tape & Reel (TR) 31-PI5C3245QEXCT-ND - Cut Tape (CT) 31-PI5C3245QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5C3245QEX |
Description | IC BUS SWITCH 8 X 1:1 20-QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3245CDBQR | Texas Instruments | 1,190 | 296-19199-1-ND | ¥5.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.20900 | ¥32.09 |
| 25 | ¥2.86800 | ¥71.70 |
| 100 | ¥2.49750 | ¥249.75 |
| 250 | ¥2.32024 | ¥580.06 |
| 500 | ¥2.21354 | ¥1,106.77 |
| 1,000 | ¥2.15359 | ¥2,153.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.03296 | ¥5,082.40 |
| 5,000 | ¥1.97704 | ¥9,885.20 |
| 7,500 | ¥1.94905 | ¥14,617.88 |
| 12,500 | ¥1.91803 | ¥23,975.38 |
| 17,500 | ¥1.89990 | ¥33,248.25 |
| 25,000 | ¥1.88246 | ¥47,061.50 |








