SN74CBT3245CDBR | ||
---|---|---|
DigiKey Part Number | 296-19200-2-ND - Tape & Reel (TR) 296-19200-1-ND - Cut Tape (CT) 296-19200-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74CBT3245CDBR | |
Description | IC BUS SWITCH 8 X 1:1 20SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 8 x 1:1 20-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74CBT3245CDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.03200 | ¥50.32 |
25 | ¥4.72840 | ¥118.21 |
100 | ¥3.86000 | ¥386.00 |
250 | ¥3.58520 | ¥896.30 |
500 | ¥3.05126 | ¥1,525.63 |
1,000 | ¥2.44097 | ¥2,440.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.21218 | ¥4,424.36 |
6,000 | ¥2.05959 | ¥12,357.54 |
10,000 | ¥1.98331 | ¥19,833.10 |