Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI5C3245LE | |
|---|---|
DigiKey Part Number | PI5C3245LE-ND |
Manufacturer | |
Manufacturer Product Number | PI5C3245LE |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5C3245LE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FST3245MTCX | onsemi | 171 | FST3245MTCXCT-ND | ¥6.12000 | Similar |
| SN74CBT3245ADBR | Texas Instruments | 0 | 296-6425-1-ND | ¥5.23513 | Similar |
| SN74CBT3245ADGVR | Texas Instruments | 1,984 | 296-6460-1-ND | ¥6.70000 | Similar |
| SN74CBT3245CDBQR | Texas Instruments | 1,190 | 296-19199-1-ND | ¥5.54000 | Similar |
| SN74CBT3245CDBR | Texas Instruments | 1,917 | 296-19200-1-ND | ¥5.95000 | Similar |






