ILDC11-15E | |
---|---|
DigiKey Part Number | 390-ILDC11-15E-ND |
Manufacturer | |
Manufacturer Product Number | ILDC11-15E |
Description | ULTRAMINIATURE ISOLATED 250MW 3. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 80mA 3V - 3.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA | |
Power (Watts) | 264 mW | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Size / Dimension | 0.12" L x 0.22" W x 0.04" H (3.0mm x 5.5mm x 0.9mm) | |
Supplier Device Package | 6-DFN (3x5.5) | |
Control Features | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
5 | ¥41.77200 | ¥208.86 |
10 | ¥41.16400 | ¥411.64 |
25 | ¥39.94920 | ¥998.73 |
50 | ¥38.74080 | ¥1,937.04 |
100 | ¥37.52980 | ¥3,752.98 |
250 | ¥36.31884 | ¥9,079.71 |
500 | ¥33.89758 | ¥16,948.79 |