BR24T256FVT-WE2 | ||
---|---|---|
DigiKey Part Number | BR24T256FVT-WE2TR-ND - Tape & Reel (TR) BR24T256FVT-WE2CT-ND - Cut Tape (CT) BR24T256FVT-WE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BR24T256FVT-WE2 | |
Description | IC EEPROM 256KBIT I2C 8TSSOPB | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 8-TSSOP-B | |
Datasheet | Datasheet | |
EDA/CAD Models | BR24T256FVT-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.24900 | ¥72.49 |
25 | ¥7.15840 | ¥178.96 |
50 | ¥7.11580 | ¥355.79 |
100 | ¥6.36310 | ¥636.31 |
250 | ¥6.30936 | ¥1,577.34 |
500 | ¥6.21612 | ¥3,108.06 |
1,000 | ¥5.99364 | ¥5,993.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.64215 | ¥16,926.45 |
6,000 | ¥5.45923 | ¥32,755.38 |
15,000 | ¥5.27989 | ¥79,198.35 |