


IL 711-2E | |
|---|---|
DigiKey Part Number | 390-IL711-2E-ND |
Manufacturer | |
Manufacturer Product Number | IL 711-2E |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 110Mbps 100kV/µs CMTI 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | IL 711-2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.37000 | ¥59.37 |
| 10 | ¥45.82100 | ¥458.21 |
| 48 | ¥40.49625 | ¥1,943.82 |
| 144 | ¥37.93903 | ¥5,463.22 |
| 288 | ¥36.68767 | ¥10,566.05 |
| 528 | ¥35.77652 | ¥18,890.00 |
| 1,008 | ¥34.96101 | ¥35,240.70 |



