

SMPS2-01 | |
|---|---|
DigiKey Part Number | 390-1173-ND |
Manufacturer | |
Manufacturer Product Number | SMPS2-01 |
Description | EVAL BOARD FOR IL710 IL711 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IL710, IL711 IsoLoop® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Isolation Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 750mA | |
Voltage - Input | 11V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 130kHz | |
Contents | Board(s) | |
Utilized IC / Part | IL710, IL711 | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,701.12000 | ¥1,701.12 |






