
978-015-020R121 | |
|---|---|
DigiKey Part Number | 915CAE-ND |
Manufacturer | |
Manufacturer Product Number | 978-015-020R121 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 978-015-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.68000 | ¥23.68 |
| 10 | ¥20.11500 | ¥201.15 |
| 25 | ¥18.85240 | ¥471.31 |
| 50 | ¥17.95300 | ¥897.65 |
| 100 | ¥17.09450 | ¥1,709.45 |
| 250 | ¥16.02384 | ¥4,005.96 |
| 500 | ¥15.25884 | ¥7,629.42 |
| 1,000 | ¥14.53087 | ¥14,530.87 |
| 2,500 | ¥13.62178 | ¥34,054.45 |

















