
978-015-010R031 | |
|---|---|
DigiKey Part Number | 915CE-ND |
Manufacturer | |
Manufacturer Product Number | 978-015-010R031 |
Description | CONN BACKSHELL 15POS 180DEG GRAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 978-015-010R031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.24000 | ¥18.24 |
| 10 | ¥15.46800 | ¥154.68 |
| 25 | ¥14.49280 | ¥362.32 |
| 50 | ¥13.80000 | ¥690.00 |
| 100 | ¥13.14160 | ¥1,314.16 |
| 250 | ¥12.31784 | ¥3,079.46 |
| 500 | ¥11.72982 | ¥5,864.91 |
| 1,000 | ¥11.16994 | ¥11,169.94 |
| 2,500 | ¥10.47103 | ¥26,177.58 |
















