
966-025-030R121 | |
|---|---|
DigiKey Part Number | 37-966-025-030R121-ND |
Manufacturer | |
Manufacturer Product Number | 966-025-030R121 |
Description | 25P MICRO-D DIE CAST BACKSHELL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 2-56 | |
Color | Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥334.61000 | ¥334.61 |
| 10 | ¥284.35800 | ¥2,843.58 |
| 25 | ¥266.56320 | ¥6,664.08 |
| 50 | ¥253.84540 | ¥12,692.27 |
| 100 | ¥241.74110 | ¥24,174.11 |
| 300 | ¥223.73437 | ¥67,120.31 |











