
380-025-203L001 | |
|---|---|
DigiKey Part Number | 37-380-025-203L001-ND |
Manufacturer | |
Manufacturer Product Number | 380-025-203L001 |
Description | F 25P MINI DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Zinc Alloy, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 60V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 28 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.11000 | ¥212.11 |
| 10 | ¥180.30700 | ¥1,803.07 |
| 25 | ¥169.01440 | ¥4,225.36 |
| 70 | ¥157.17514 | ¥11,002.26 |
| 140 | ¥149.67950 | ¥20,955.13 |
| 280 | ¥142.54414 | ¥39,912.36 |
| 560 | ¥135.92918 | ¥76,120.34 |







