
160-025-004R031 | |
|---|---|
DigiKey Part Number | 160-25SLA-ND |
Manufacturer | |
Manufacturer Product Number | 160-025-004R031 |
Description | SLIDELOCK FOR DSUB 25POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | 4-40, Hardware Included | |
Number of Positions | 25 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.03000 | ¥24.03 |
| 10 | ¥20.44000 | ¥204.40 |
| 25 | ¥19.16120 | ¥479.03 |
| 50 | ¥18.24580 | ¥912.29 |
| 100 | ¥17.37330 | ¥1,737.33 |
| 300 | ¥16.07703 | ¥4,823.11 |
| 500 | ¥15.50788 | ¥7,753.94 |
| 1,000 | ¥14.76789 | ¥14,767.89 |
| 2,500 | ¥13.84401 | ¥34,610.03 |





