160-000-015R031 | ||
---|---|---|
DigiKey Part Number | 160-15FA-ND | |
Manufacturer | ||
Manufacturer Product Number | 160-000-015R031 | |
Description | ASSY SCREWLOCK 4-40 FEMALE .323" | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.323" (8.20mm) | |
Length - Below Head | 0.323" (8.20mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.14900 | ¥71.49 |
25 | ¥6.85800 | ¥171.45 |
50 | ¥6.71340 | ¥335.67 |
100 | ¥6.42190 | ¥642.19 |
250 | ¥5.83792 | ¥1,459.48 |
500 | ¥5.25412 | ¥2,627.06 |
1,000 | ¥4.67034 | ¥4,670.34 |
2,500 | ¥4.23248 | ¥10,581.20 |