Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
701W-X2/02
701W-X2/02

701W-X2/02

DigiKey Part Number
Q207-ND
Manufacturer
Manufacturer Product Number
701W-X2/02
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Solder Eyelet
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 27.00mm x 20.00mm
Connector Type
Receptacle, Male Blades
Panel Thickness
0.032" ~ 0.059" (0.81mm ~ 1.50mm)
Current Rating - Appliance Inlet
10A
Approval Agency
CCC, CSA, UL, VDE
Voltage Rating - Appliance Inlet
250VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.