160-000-015R032 | ||
---|---|---|
DigiKey Part Number | 160-000-015R032-ND | |
Manufacturer | ||
Manufacturer Product Number | 160-000-015R032 | |
Description | ASSY SCREWLOCK 4-40 FEMALE .323" | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.323" (8.20mm) | |
Length - Below Head | 0.323" (8.20mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.08704 | ¥3,087.04 |