PPN13PB11C2 | ||
---|---|---|
DigiKey Part Number | 942-PPN13PB11C2-ND | |
Manufacturer | ||
Manufacturer Product Number | PPN13PB11C2 | |
Description | STANDARD MOTOR 7473 RPM 7.4V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Brushed DC Motor Standard 7473 RPM 7.4VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 7.4VDC | |
RPM | 7473 RPM | |
Torque - Rated (oz-in / mNm) | 0.014 / 0.1 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.634" Dia (16.10mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.433" (11.00mm) | |
Mounting Hole Spacing | 0.394" (10.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.037 lb (16.78 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.13000 | ¥32.13 |
10 | ¥29.59300 | ¥295.93 |
600 | ¥22.48787 | ¥13,492.72 |
1,200 | ¥21.13526 | ¥25,362.31 |