OPB829AZ | ||
---|---|---|
DigiKey Part Number | 365-1725-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB829AZ | |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired | |
Datasheet | Datasheet | |
EDA/CAD Models | OPB829AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Type | Unamplified | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OPB827-829Z Series |
CAD Models | OPB829AZ Models |
PCN Design/Specification | OCB,OP,OPX Series 02/May/2014 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.08000 | ¥41.08 |
100 | ¥38.05480 | ¥3,805.48 |
250 | ¥36.57368 | ¥9,143.42 |
500 | ¥35.36984 | ¥17,684.92 |
1,000 | ¥33.98097 | ¥33,980.97 |
2,500 | ¥32.77736 | ¥81,943.40 |
Attribute | Description |
---|---|
Other Names | 365-1725 OPB829AZ-ND 2266-OPB829AZ |
Standard Package | 100 |