DRV8830DGQR | ||
---|---|---|
DigiKey Part Number | 296-28165-2-ND - Tape & Reel (TR) 296-28165-1-ND - Cut Tape (CT) 296-28165-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV8830DGQR | |
Description | IC MTR DRV BIPLR 2.75-6.8V 10SOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver Power MOSFET I2C 10-HVSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV8830DGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 1A | |
Voltage - Supply | 2.75V ~ 6.8V | |
Voltage - Load | 2.75V ~ 6.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.91900 | ¥169.19 |
25 | ¥15.96240 | ¥399.06 |
100 | ¥13.59880 | ¥1,359.88 |
250 | ¥12.76880 | ¥3,192.20 |
500 | ¥11.17276 | ¥5,586.38 |
1,000 | ¥9.25735 | ¥9,257.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.61896 | ¥21,547.40 |
5,000 | ¥8.29973 | ¥41,498.65 |