MNL12TFW01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNL12TFW01

DigiKey Part Number
360-MNL12TFW01-ND
Manufacturer
Manufacturer Product Number
MNL12TFW01
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MNL12TFW01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
14.70mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.2 VDC
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 55°C
Actuator Material
Brass, Nickel Plated
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Factory Stock: 413
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.45000¥168.45
10¥139.22500¥1,392.25
25¥129.10600¥3,227.65
50¥122.16800¥6,108.40
100¥115.87820¥11,587.82
250¥108.55480¥27,138.70
500¥103.73784¥51,868.92
Manufacturers Standard Package