
MN12LL3W01 | |
|---|---|
DigiKey Part Number | 360-MN12LL3W01-ND |
Manufacturer | |
Manufacturer Product Number | MN12LL3W01 |
Description | SWITCH TOGGLE 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN12LL3W01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Locking Lever | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.82000 | ¥87.82 |
| 10 | ¥72.82100 | ¥728.21 |
| 25 | ¥67.45880 | ¥1,686.47 |
| 50 | ¥63.73260 | ¥3,186.63 |
| 100 | ¥60.31910 | ¥6,031.91 |
| 250 | ¥56.30012 | ¥14,075.03 |
| 500 | ¥53.62990 | ¥26,814.95 |
| 1,000 | ¥51.26649 | ¥51,266.49 |








