G3B15AH-R-YA | ||
---|---|---|
DigiKey Part Number | 360-2593-2-ND - Tape & Reel (TR) 360-2593-1-ND - Cut Tape (CT) 360-2593-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G3B15AH-R-YA | |
Description | SWITCH PUSH SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | G3B15AH-R-YA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.05000 | ¥68.05 |
10 | ¥61.16100 | ¥611.61 |
25 | ¥58.34280 | ¥1,458.57 |
50 | ¥55.83240 | ¥2,791.62 |
100 | ¥53.63660 | ¥5,363.66 |
250 | ¥50.81380 | ¥12,703.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥47.04982 | ¥23,524.91 |
1,000 | ¥44.85420 | ¥44,854.20 |