G3B15AH-XA | ||
---|---|---|
DigiKey Part Number | 360-3983-ND | |
Manufacturer | ||
Manufacturer Product Number | G3B15AH-XA | |
Description | SWITCH PUSH SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | G3B15AH-XA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.71000 | ¥68.71 |
10 | ¥61.75900 | ¥617.59 |
25 | ¥58.91360 | ¥1,472.84 |
40 | ¥56.37775 | ¥2,255.11 |
80 | ¥54.16113 | ¥4,332.89 |
230 | ¥51.31091 | ¥11,801.51 |
440 | ¥47.50991 | ¥20,904.36 |
945 | ¥45.29284 | ¥42,801.73 |