



EP11SD1SAPE | |
|---|---|
DigiKey Part Number | CKN9052TR-ND - Tape & Reel (TR) CKN9052CT-ND - Cut Tape (CT) CKN9052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP11SD1SAPE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EP11SD1SAPE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color - Actuator/Cap White |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount, Right Angle | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.88000 | ¥69.88 |
| 10 | ¥60.35300 | ¥603.53 |
| 25 | ¥56.91560 | ¥1,422.89 |
| 50 | ¥54.43800 | ¥2,721.90 |
| 100 | ¥52.06470 | ¥5,206.47 |
| 250 | ¥49.08028 | ¥12,270.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥46.38225 | ¥27,829.35 |
| 1,200 | ¥44.34707 | ¥53,216.48 |
| 1,800 | ¥43.19642 | ¥77,753.56 |




