MPB06-1C33-R-SMT-TR | ||
---|---|---|
DigiKey Part Number | 2223-MPB06-1C33-R-SMT-TR-ND - Tape & Reel (TR) 2223-MPB06-1C33-R-SMT-TRCT-ND - Cut Tape (CT) 2223-MPB06-1C33-R-SMT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MPB06-1C33-R-SMT-TR | |
Description | SPDT, SURFACE MOUNT, 3.3 MM PUSH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | MPB06-1C33-R-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 14mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥32.23000 | ¥322.30 |
25 | ¥30.53560 | ¥763.39 |
50 | ¥29.45680 | ¥1,472.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥27.91420 | ¥2,791.42 |
300 | ¥26.68010 | ¥8,004.03 |
500 | ¥24.52116 | ¥12,260.58 |
1,000 | ¥23.44155 | ¥23,441.55 |