Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
454 In Stock | 1 : ¥36.12000 Cut Tape (CT) 100 : ¥27.91420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | Standard | SPDT | On-Mom | 14mA (DC) | 28 V | Round, Plunger | No Marking | White | - | - | Gull Wing | - | - | - | -25°C ~ 80°C | |||
498 In Stock | 1 : ¥36.12000 Cut Tape (CT) 500 : ¥24.52116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | Standard | SPDT | On-Mom | 14mA (DC) | 28 V | Round, Plunger | No Marking | White | - | - | Gull Wing | - | - | - | -25°C ~ 80°C | |||
230 In Stock | 1 : ¥36.12000 Cut Tape (CT) 500 : ¥24.52116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | Standard | SPDT | On-Mom | 14mA (DC) | 28 V | Round, Plunger | No Marking | White | - | - | Gull Wing | - | - | - | -25°C ~ 80°C |