EP12SD1SAPE | ||
---|---|---|
DigiKey Part Number | CKN9054TR-ND - Tape & Reel (TR) CKN9054CT-ND - Cut Tape (CT) CKN9054DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EP12SD1SAPE | |
Description | SWITCH PUSH SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | EP12SD1SAPE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥38.57367 | ¥23,144.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.65000 | ¥67.65 |
10 | ¥60.77400 | ¥607.74 |
25 | ¥57.97120 | ¥1,449.28 |
50 | ¥55.47880 | ¥2,773.94 |
100 | ¥53.29670 | ¥5,329.67 |
250 | ¥50.49144 | ¥12,622.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.75000 | ¥60.75 |
10 | ¥54.73200 | ¥547.32 |
25 | ¥51.98160 | ¥1,299.54 |
50 | ¥49.77980 | ¥2,488.99 |
100 | ¥48.12980 | ¥4,812.98 |
250 | ¥45.65448 | ¥11,413.62 |