PLV1V560MCL1 | |
---|---|
DigiKey Part Number | 493-14190-ND |
Manufacturer | |
Manufacturer Product Number | PLV1V560MCL1 |
Description | CAP ALUM POLY 56UF 20% 35V T/H |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum - Polymer Capacitors Radial, Can 29mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLV1V560MCL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥12.89700 | ¥128.97 |
200 | ¥9.82575 | ¥1,965.15 |
1,000 | ¥6.91260 | ¥6,912.60 |
5,000 | ¥6.41882 | ¥32,094.10 |
10,000 | ¥6.29538 | ¥62,953.80 |