Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
588 In Stock | 1 : ¥17.07000 Bulk | Bulk | Not For New Designs | Polymer | 33 µF | ±20% | 50 V | 32mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 1.9 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
190 In Stock | 1 : ¥19.43000 Bulk | Bulk | Not For New Designs | Polymer | 82 µF | ±20% | 35 V | 27mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.3 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
137 In Stock | 1 : ¥26.18000 Bulk | Bulk | Not For New Designs | Polymer | 10 µF | ±20% | 80 V | 40mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 1.7 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
486 In Stock | 1 : ¥37.97000 Bulk | Bulk | Not For New Designs | Polymer | 22 µF | ±20% | 80 V | 35mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.3 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,760 In Stock | 1 : ¥15.04000 Cut Tape (CT) 500 : ¥5.67186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 25 V | 25mOhm | 1000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 70 mA @ 100 Hz | 1.4 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,823 In Stock | 1 : ¥15.04000 Cut Tape (CT) 500 : ¥5.67186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 35 V | 25mOhm | 1000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 70 mA @ 100 Hz | 1.4 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,285 In Stock | 1 : ¥15.04000 Cut Tape (CT) 500 : ¥5.67186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 33 µF | ±20% | 63 V | 40mOhm | 1000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 45 mA @ 100 Hz | 900 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
255 In Stock | 1 : ¥18.37000 Bulk | Bulk | Not For New Designs | Polymer | 39 µF | ±20% | 50 V | 29mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.2 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
4,000 In Stock | 1 : ¥18.45000 Cut Tape (CT) 500 : ¥6.95020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 56 µF | ±20% | 63 V | 30mOhm | 1000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 55 mA @ 100 Hz | 1.1 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1 : ¥18.45000 Cut Tape (CT) 500 : ¥6.95020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 1000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 65 mA @ 100 Hz | 1.3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,939 In Stock | 1 : ¥18.45000 Cut Tape (CT) 500 : ¥6.95020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 35 V | 20mOhm | 1000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 90 mA @ 100 Hz | 1.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,677 In Stock | 1 : ¥18.45000 Cut Tape (CT) 500 : ¥6.95020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 270 µF | ±20% | 25 V | 20mOhm | 1000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 90 mA @ 100 Hz | 1.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
199 In Stock | 1 : ¥18.62000 Bulk | Bulk | Not For New Designs | Polymer | 220 µF | ±20% | 16 V | 26mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
188 In Stock | 1 : ¥18.78000 Bulk | Bulk | Not For New Designs | Polymer | 27 µF | ±20% | 63 V | 33mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
262 In Stock | 1 : ¥26.50000 Bulk | Bulk | Not For New Designs | Polymer | 150 µF | ±20% | 35 V | 26mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.7 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
182 In Stock | 1 : ¥26.67000 Bulk | Bulk | Not For New Designs | Polymer | 470 µF | ±20% | 16 V | 23mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.9 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
375 In Stock | 1 : ¥27.64000 Bulk | Bulk | Not For New Designs | Polymer | 270 µF | ±20% | 25 V | 25mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.8 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,691 In Stock | 1 : ¥17.48000 Cut Tape (CT) 1,000 : ¥7.19280 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Obsolete | Polymer | 120 µF | ±20% | 25 V | 28mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
400 In Stock | 1 : ¥17.72000 Bulk | Bulk | Obsolete | Polymer | 120 µF | ±20% | 25 V | 28mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
959 In Stock | 1 : ¥18.37000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Obsolete | Polymer | 39 µF | ±20% | 50 V | 29mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.2 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
658 In Stock | 1 : ¥18.62000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Obsolete | Polymer | 220 µF | ±20% | 16 V | 26mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
1,699 In Stock | 1 : ¥18.78000 Cut Tape (CT) 1,000 : ¥7.74920 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Obsolete | Polymer | 150 µF | ±20% | 25 V | 26mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
1,455 In Stock | 1 : ¥19.11000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Obsolete | Polymer | 82 µF | ±20% | 35 V | 27mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.3 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
329 In Stock | 1 : ¥19.84000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Obsolete | Polymer | 270 µF | ±20% | 16 V | 24mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
933 In Stock | 1 : ¥20.81000 Cut Tape (CT) 1,000 : ¥8.56885 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Obsolete | Polymer | 220 µF | ±20% | 20 V | 25mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 2.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can |