PCR1E331MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-13755-2-ND - Tape & Reel (TR) 493-13755-1-ND - Cut Tape (CT) 493-13755-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCR1E331MCL1GS | |
Description | CAP ALUM POLY 330UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCR1E331MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥21.36100 | ¥213.61 |
50 | ¥19.29680 | ¥964.84 |
100 | ¥16.60500 | ¥1,660.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.01444 | ¥6,507.22 |
1,000 | ¥12.11691 | ¥12,116.91 |
2,500 | ¥11.66814 | ¥29,170.35 |
5,000 | ¥11.44375 | ¥57,218.75 |