




0430451627 | |
|---|---|
DigiKey Part Number | WM10708-ND |
Manufacturer | |
Manufacturer Product Number | 0430451627 |
Description | CONN HEADER VERT 16POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451627 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.16000 | ¥33.16 |
| 10 | ¥28.20100 | ¥282.01 |
| 25 | ¥26.43440 | ¥660.86 |
| 50 | ¥25.17220 | ¥1,258.61 |
| 100 | ¥23.96890 | ¥2,396.89 |
| 250 | ¥22.46824 | ¥5,617.06 |
| 792 | ¥20.71321 | ¥16,404.86 |
| 1,584 | ¥19.72530 | ¥31,244.88 |
| 3,168 | ¥18.78487 | ¥59,510.47 |












