PXV1220S-2DBN1-T02 | |
---|---|
DigiKey Part Number | 408-PXV1220S-2DBN1-T02TR-ND - Tape & Reel (TR) 408-PXV1220S-2DBN1-T02CT-ND - Cut Tape (CT) 408-PXV1220S-2DBN1-T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXV1220S-2DBN1-T02 |
Description | RF ATTENUATOR 2DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.43000 | ¥115.43 |
10 | ¥104.43000 | ¥1,044.30 |
25 | ¥96.19000 | ¥2,404.75 |
100 | ¥87.94420 | ¥8,794.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥87.94420 | ¥17,588.84 |
400 | ¥82.44768 | ¥32,979.07 |
600 | ¥76.95117 | ¥46,170.70 |
1,000 | ¥73.10360 | ¥73,103.60 |