785024-01 | ||
---|---|---|
DigiKey Part Number | 2770-785024-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 785024-01 | |
Description | SCB-100A NOISE REJECTING, SHIELD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | DAQ Connector Block for use with PXIe-6509 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DAQ | |
Accessory Type | Connector Block | |
For Use With/Related Products | PXIe-6509 | |
Specifications | 100 Pos | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,374.17000 | ¥5,374.17 |