Digital I/O DAQ Device PCI SCSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

778836-01

DigiKey Part Number
2770-778836-01-ND
Manufacturer
Manufacturer Product Number
778836-01
Description
DAQ DEVICE DIGITAL I/O PCI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital I/O DAQ Device PCI SCSI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Front Connection
SCSI
Manufacturer
NI
Number of Inputs and Type
32 - Digital
Packaging
Box
Input Range
±30V
Part Status
Active
Number of Outputs and Type
32 - Digital
Function
Digital I/O
Output Range
0 ~ 30V
Type
DAQ Device
Bidirectional Channels
32
Bus Connection
PCI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,004.59000¥8,004.59
Manufacturers Standard Package