777101-01 | ||
---|---|---|
DigiKey Part Number | 2770-777101-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 777101-01 | |
Description | CB-50LP CONNECTOR BLOCK W/O CABL | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | DAQ Connector Block for use with USB-6509 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DAQ | |
Accessory Type | Connector Block | |
For Use With/Related Products | USB-6509 | |
Specifications | 50 Pos | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,682.78000 | ¥1,682.78 |