777690-01 | ||
---|---|---|
DigiKey Part Number | 2770-777690-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 777690-01 | |
Description | DAQ DEVICE DIGITAL I/O PCI | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Digital I/O DAQ Device PCI Screw Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Digital I/O | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 24 - Digital | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 24 - Digital | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 24 | |
Sampling Rate (Per Second) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,158.77000 | ¥3,158.77 |